Part Details for CX2520DB40000H0FLJC3 by Kyocera AVX Components
Overview of CX2520DB40000H0FLJC3 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2520DB40000H0FLJC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2520DB40000H0FLJC3CT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 12PF SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
440 In Stock |
|
$0.3476 / $0.6700 | Buy Now |
DISTI #
V72:2272_16959961
|
Arrow Electronics | Crystal 40MHz ±10ppm (Tol) ±15ppm (Stability) 12pF FUND 50Ohm 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1710 Container: Cut Strips | Americas - 285 |
|
$0.3024 / $0.5600 | Buy Now |