Part Details for CX2542-000 by TE Connectivity
Overview of CX2542-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2542-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8799
|
Newark | D-436-96 |Raychem Te Connectivity CX2542-000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4400 | Buy Now |
DISTI #
CX2542-000-ND
|
DigiKey | INSULATION SLEEVE Min Qty: 2000 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4913 | Buy Now |
DISTI #
CX2542-000
|
Avnet Americas | D-436-96 - Bulk (Alt: CX2542-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 42 Weeks, 2 Days Container: Bulk | 0 |
|
$13.9667 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 42 Weeks Container: Box | 0Box |
|
$16.1100 | Buy Now |
DISTI #
RYCD-436-96
|
Heilind Electronics | Americas - 0 in Stock |
|
$18.4706 | Buy Now | |
|
Onlinecomponents.com | D-436-96 RoHS: Compliant | 0 |
|
$15.9200 / $46.7200 | Buy Now |
DISTI #
RYCD-436-96
|
Interstate Connecting Components | 0 |
|
$18.4706 | Buy Now | |
DISTI #
000000000003953987
|
Sager | Terminals D-436-96 Min Qty: 100 | 0 |
|
$21.9800 | Buy Now |
DISTI #
CX2542-000
|
Avnet Abacus | (Alt: CX2542-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-436-96 RoHS: Compliant | 0 |
|
$15.9200 / $46.7200 | Buy Now |
Part Details for CX2542-000
CX2542-000 CAD Models
CX2542-000 Part Data Attributes
|
CX2542-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CX2542-000
TE Connectivity
D-436-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 8.6 mm2 | |
Wire Gauge | 8 AWG |