Part Details for CX2746-000 by TE Connectivity
Overview of CX2746-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2746-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX2746-000
|
Avnet Americas | High Performance Cable 3Conductors 20AWG Tin Plated Copper Black 600Vac - Bulk (Alt: CX2746-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-CX2746-000
|
Mouser Electronics | Multi-Conductor Cables 55FB253120FL30CS3347 RoHS: Compliant | 0 |
|
$12.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1400 / $35.6300 | Buy Now |
DISTI #
000000000005141798
|
Sager | Multi-Conductor Cables 55FB253120FL30CS3347 Min Qty: 1 | 0 |
|
$13.4100 / $16.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1400 / $35.6300 | Buy Now |