Part Details for CX3225CA12000P0HSTC1 by Kyocera AVX Components
Overview of CX3225CA12000P0HSTC1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225CA12000P0HSTC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225CA12000P0HSTC1CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11284 In Stock |
|
$0.4219 / $0.8000 | Buy Now |
DISTI #
581-CX3225CA12PHSTC1
|
Mouser Electronics | Crystals AEC-Q200 12000kHz 20 pF 3.2x2.5mm RoHS: Compliant | 2705 |
|
$0.3770 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.3740 | Buy Now |