Part Details for CX3225GA32000D0PTVCC by Kyocera AVX Components
Overview of CX3225GA32000D0PTVCC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225GA32000D0PTVCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225GA32000D0PTVCCCT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 8PF SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5078 / $0.8900 | Buy Now |
DISTI #
581-CX3225GA32DPTVCC
|
Mouser Electronics | Crystals 32000kHz 8pF AEC-Q20 0 RoHS: Compliant | 0 |
|
$0.4980 | Order Now |
|
Future Electronics | CX3225GA Series 32 MHz +/-150ppm Stab +/-50ppm Tol Crystals RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now |