Part Details for CX3225GB16000D0HPQCC by Kyocera AVX Components
Overview of CX3225GB16000D0HPQCC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225GB16000D0HPQCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225GB16000D0HPQCCCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 8PF SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9014 In Stock |
|
$0.3317 / $0.7100 | Buy Now |
DISTI #
581-CX3225GB16DHPQCC
|
Mouser Electronics | Crystals 16000kHz 8pF With Thermistor RoHS: Compliant | 3208 |
|
$0.3520 / $0.7100 | Buy Now |
DISTI #
CX3225GB16000D0HPQCC
|
TTI | Crystals 16000kHz 8pF With Thermistor RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
Buy Now |