Part Details for CX3225GB22579D0HEQCC by Kyocera AVX Components
Overview of CX3225GB22579D0HEQCC by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225GB22579D0HEQCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225GB22579D0HEQCCCT-ND
|
DigiKey | CRYSTAL 22.5792MHZ 8PF SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2022 In Stock |
|
$0.3951 / $0.7500 | Buy Now |
DISTI #
581-CX3225GB22DHEQCC
|
Mouser Electronics | Crystals 22579kHz 8pF With Th ermistor RoHS: Compliant | 0 |
|
$0.4470 / $0.7100 | Order Now |