CX3225GB30000D0HPQCC
Description: Parallel - Fundamental Quartz Crystal, 30MHz Nom,

Overview of CX3225GB30000D0HPQCC by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CX3225GB30000D0HPQCC by KYOCERA Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1642
RFQ
Quest Components   1313
  • 1 $1.6730
  • 240 $0.6692
  • 1,196 $0.5856
$0.5856 / $1.6730 Buy Now

CAD Models for CX3225GB30000D0HPQCC by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX3225GB30000D0HPQCC by KYOCERA Corporation

CX3225GB30000D0HPQCC
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
TR, 7 INCH
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
0.01 µW
Frequency Stability
0.003%
Frequency Tolerance
20 ppm
Load Capacitance
8 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
30 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. CX3225GB30000D0HPQCC
    KYOCERA Corporation
    Parallel - Fundamental Quartz Crystal, 30MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX3225GB30000D0HPQCC by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX3225GB30000D0HPQCC by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of CX3225GB30000D0HPQCC would you like to use for your alert(s)?
  • Please alert me when CX3225GB30000D0HPQCC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX3225GB30000D0HPQCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX3225GB30000D0HPQCC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX3225GB30000D0HPQCC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX3225GB30000D0HPQCC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX3225GB30000D0HPQCC by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: