Part Details for CX3225SA20000H0PSTG1 by Kyocera AVX Components
Overview of CX3225SA20000H0PSTG1 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SA20000H0PSTG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX3225SA20000H0PSTG1
|
Avnet Abacus | Crystal Units | 3225 | 20MHz | 12pF | 50ppm | -40+125 | 100ppm | (Alt: CX3225SA20000H0PSTG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |