Part Details for CX3225SA25000H0GSSC1 by Kyocera AVX Components
Overview of CX3225SA25000H0GSSC1 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SA25000H0GSSC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SA25000H0GSSC1TR-ND
|
DigiKey | SMD CRYSTAL Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4596 / $0.5047 | Buy Now |
DISTI #
581-CX3225SA25H0GSC1
|
Mouser Electronics | Crystals 25000kHz 12pF AEC-Q200 ESR=50mOhms RoHS: Compliant | 19415 |
|
$0.4660 / $0.9100 | Buy Now |