There are no models available for this part yet.
Overview of CX3225SB13560D0GPSCC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CX3225SB13560D0GPSCC by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CX3225SB13560D0GPSCC-ND
|
DigiKey | CRYSTAL 13.5600MHZ 8PF SMD Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3734 | Buy Now | |
DISTI #
CX3225SB13560D0GPSCC
|
Avnet Abacus | Crystal Units | 3225 | 13.56MHz | 8pF | 15ppm | -40+85 | 50ppm | General (Alt: CX3225SB13560D0GPSCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |