Part Details for CX3225SB19200H0FLJCC by Kyocera AVX Components
Overview of CX3225SB19200H0FLJCC by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB19200H0FLJCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SB19200H0FLJCCCT-ND
|
DigiKey | CRYSTAL 19.2000MHZ 12PF SMD Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125 In Stock |
|
$0.3476 / $0.6700 | Buy Now |
DISTI #
CX3225SB19200H0FLJCC
|
Avnet Abacus | Crystal Units | 3225 | 19.2MHz | 12pF | 10ppm | -30+85 | 15ppm | General (Alt: CX3225SB19200H0FLJCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |