There are no models available for this part yet.
Overview of CX3225SB20000D0FLJCC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CX3225SB20000D0FLJCC by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CX3225SB20000D0FLJCCCT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 8PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2003 In Stock |
|
$0.3779 / $0.7200 | Buy Now | |
DISTI #
CX3225SB20000D0FLJ
|
Avnet Americas | SMD CRYSTAL - Tape and Reel (Alt: CX3225SB20000D0FLJ) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now | |
DISTI #
581-CX3225SB20000DLJ
|
Mouser Electronics | Crystals AEC-Q200 20MHz 8pF 3 .2x2.5mm RoHS: Compliant | 1613 |
|
$0.3120 / $0.6900 | Buy Now | |
DISTI #
CX3225SB20000D0FLJCC
|
Avnet Abacus | Crystal 20MHz 8pF 4-Pin CSMD T/R (Alt: CX3225SB20000D0FLJCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |