Part Details for CX3225SB20000D0GPSCC by Kyocera AVX Components
Overview of CX3225SB20000D0GPSCC by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB20000D0GPSCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SB20000D0GPSCC-ND
|
DigiKey | CRYSTAL 20.0000MHZ 8PF SMD Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3734 | Buy Now |
DISTI #
CX3225SB20000D0GPSCC
|
Avnet Abacus | Crystal Units | 3225 | 20MHz | 8pF | 15ppm | -40+85 | 50ppm | General (Alt: CX3225SB20000D0GPSCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |