There are no models available for this part yet.
Overview of CX3225SB24576H0KESZZ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CX3225SB24576H0KESZZ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CX3225SB24576H0KESZZ-ND
|
DigiKey | CRYSTAL 24.5760MHZ 12PF SMD Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6180 | Buy Now | |
DISTI #
CX3225SB24576H0KESZZ
|
Avnet Abacus | Crystal Units | 3225 | 24.576MHz | 12pF | 30ppm | -10+70 | 50ppm | General (Alt: CX3225SB24576H0KESZZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |