Part Details for CX3225SB25000D0FPLCC by Kyocera AVX Components
Overview of CX3225SB25000D0FPLCC by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB25000D0FPLCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SB25000D0FPLCCCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 8PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7501 In Stock |
|
$0.3893 / $0.7500 | Buy Now |
DISTI #
CX3225SB25000D0FPL
|
Avnet Americas | Crystal 25MHz 8pF 4-Pin SMD T/R - Tape and Reel (Alt: CX3225SB25000D0FPL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5078 | Buy Now |
DISTI #
581-CX3225SB25DFPLCC
|
Mouser Electronics | Crystals 25000kHz 8pF 3.2x2.5mm RoHS: Compliant | 3665 |
|
$0.4190 / $0.7400 | Buy Now |
|
Future Electronics | CX3225S Series 25 MHz +/-10ppm 8pF 50 Ohms 4-SMD Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
DISTI #
CX3225SB25000D0FPL
|
Avnet Americas | Crystal 25MHz 8pF 4-Pin SMD T/R - Tape and Reel (Alt: CX3225SB25000D0FPL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5078 | Buy Now |
DISTI #
CX3225SB25000D0FPLCC
|
Avnet Abacus | Crystal 25MHz 8pF 4-Pin SMD T/R (Alt: CX3225SB25000D0FPLCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |