Part Details for CX3225SB25000D0GEJZ1 by KYOCERA Corporation
Results Overview of CX3225SB25000D0GEJZ1 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX3225SB25000D0GEJZ1 Information
CX3225SB25000D0GEJZ1 by KYOCERA Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for CX3225SB25000D0GEJZ1
CX3225SB25000D0GEJZ1 CAD Models
CX3225SB25000D0GEJZ1 Part Data Attributes
|
CX3225SB25000D0GEJZ1
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CX3225SB25000D0GEJZ1
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH0.55 (mm)/L0.126XB0.098XH0.022 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for CX3225SB25000D0GEJZ1
This table gives cross-reference parts and alternative options found for CX3225SB25000D0GEJZ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX3225SB25000D0GEJZ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CX3225SB25000D0GEJZ1 | KYOCERA Crystal Device Corporation | Check for Price | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 25 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | CX3225SB25000D0GEJZ1 vs CX3225SB25000D0GEJZ1 |
NX3225SA-25.000M-STD-CSR-3 | Nihon Dempa Kogyo Co Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CX3225SB25000D0GEJZ1 vs NX3225SA-25.000M-STD-CSR-3 |