Part Details for CX3225SB48000D0FPJC1 by KYOCERA Corporation
Overview of CX3225SB48000D0FPJC1 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB48000D0FPJC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CRYSTAL 48MHZ 8PF SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
DISTI #
SMC-CX3225SB48000D0FPJC1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2021+/2022+ | 501 |
|
RFQ | |
DISTI #
CX3225SB48000D0FPJC1
|
Avnet Asia | Crystal 48MHz 8pF 4-Pin CSMD T/R (Alt: CX3225SB48000D0FPJC1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CX3225SB48000D0FPJC1
CX3225SB48000D0FPJC1 CAD Models
CX3225SB48000D0FPJC1 Part Data Attributes
|
CX3225SB48000D0FPJC1
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CX3225SB48000D0FPJC1
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal, 48MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AEC-Q200; TR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Physical Dimension | L3.2XB2.5XH0.55 (mm)/L0.126XB0.098XH0.022 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |