Part Details for CX35-36-CY by Panduit Corp
Overview of CX35-36-CY by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX35-36-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal 6-14AWG 25.9mm 9.65mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001606495
|
Sager | Terminals COPPER MECHANICAL 1 BRL 1 HL #14-#6 | 0 |
|
Buy Now |
Part Details for CX35-36-CY
CX35-36-CY CAD Models
CX35-36-CY Part Data Attributes
|
CX35-36-CY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CX35-36-CY
Panduit Corp
Wire Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL |