Part Details for CX4/4/BU by Altech Corporation
Overview of CX4/4/BU by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX4/4/BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4028
|
Newark | Din Term Blk, Spring, 4 Conn |Altech CX4/4/BU Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.1600 | Buy Now |
DISTI #
1920-CX4/4/BU-ND
|
DigiKey | DIN TERM BLK, SPRING, 4 CONN Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2300 | Buy Now |
DISTI #
845-CX44BU
|
Mouser Electronics | Circuit Breaker Accessories DIN Term Blk, Spring, 4 Conn | 0 |
|
$1.6000 / $2.7500 | Order Now |
DISTI #
70693030
|
RS | Connector, Terminal Block, DIN Rail, Spring Clamp, Single Level, Blue, 6mm | Altech Corp CX4/4/BU RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $2.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | DIN Rail Multiple Connection Terminal Block - Spring Contact - 4 Connection - 24-10 AWG / 0.2-4.0 mm² - 600V / 1000V - 30 A / 32 A - Blue RoHS: Compliant | 300 Factory Stock |
|
$1.5500 / $2.0400 | Buy Now |
|
Powell Electronics | DIN Terminal, Spring, 4 conn Min Qty: 50 | 180 |
|
$2.0000 | Buy Now |
|
Master Electronics | DIN Rail Multiple Connection Terminal Block - Spring Contact - 4 Connection - 24-10 AWG / 0.2-4.0 mm² - 600V / 1000V - 30 A / 32 A - Blue RoHS: Compliant | 300 Factory Stock |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
10118411
|
TestEquity LLC | Altech CX4/4/BU Terminal Blocks,DIN, Spring, 4 conn, 6x86.2mm, 50/Pk, CX Series | 0 |
|
$2.3100 | Buy Now |