Part Details for CX5032GA08000H0PST02 by KYOCERA Corporation
Overview of CX5032GA08000H0PST02 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX5032GA08000H0PST02
CX5032GA08000H0PST02 CAD Models
CX5032GA08000H0PST02 Part Data Attributes:
|
CX5032GA08000H0PST02
KYOCERA Corporation
Buy Now
|
Compare Parts:
CX5032GA08000H0PST02
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |