Part Details for CX5032GB25000H0PESZZ by KYOCERA Corporation
Overview of CX5032GB25000H0PESZZ by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX5032GB25000H0PESZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 651 |
|
$1.6665 / $3.0300 | Buy Now |
Part Details for CX5032GB25000H0PESZZ
CX5032GB25000H0PESZZ CAD Models
CX5032GB25000H0PESZZ Part Data Attributes
|
CX5032GB25000H0PESZZ
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CX5032GB25000H0PESZZ
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMALL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, CERAMIC, SMALL, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |