Part Details for CX5032SB12000F0FLJZ1 by KYOCERA Corporation
Overview of CX5032SB12000F0FLJZ1 by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CX5032SB12000F0FLJZ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 600 |
|
$4.1250 / $8.2500 | Buy Now |
Part Details for CX5032SB12000F0FLJZ1
CX5032SB12000F0FLJZ1 CAD Models
CX5032SB12000F0FLJZ1 Part Data Attributes
|
CX5032SB12000F0FLJZ1
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CX5032SB12000F0FLJZ1
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L4.9XB3.1XH0.7 (mm)/L0.193XB0.122XH0.028 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |