Part Details for CX8158-000 by TE Connectivity
Overview of CX8158-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CX8158-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX8158-000
|
Avnet Americas | Data Bus Coupler Optimized Single Shield 0.3048m 5 Stub 24AWG Solder - Bulk (Alt: CX8158-000) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | D-500-L455-5-612-012 RoHS: Compliant | 0 |
|
$792.7800 / $851.8800 | Buy Now |
DISTI #
CX8158-000
|
Avnet Americas | Data Bus Coupler Optimized Single Shield 0.3048m 5 Stub 24AWG Solder - Bulk (Alt: CX8158-000) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005739617
|
Sager | Data Bus Components - Microcouplers D-500-L455-5-612-012 | 0 |
|
Buy Now | |
|
Master Electronics | D-500-L455-5-612-012 RoHS: Compliant | 0 |
|
$792.7800 / $851.8800 | Buy Now |
Part Details for CX8158-000
CX8158-000 CAD Models
CX8158-000 Part Data Attributes:
|
CX8158-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CX8158-000
TE Connectivity
D-500-L455-5-612-012
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | 10612 | |
Connector Support Type | WIRE AND CABLE | |
Length | 0.305 mm | |
Wire Gauge | 0 AWG | |
Wire Size-Max |