Part Details for CX8160-000 by TE Connectivity
Overview of CX8160-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX8160-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX8160-000
|
Avnet Americas | Cable Assembly Data Bus Microcoupler Single Shielded4-Stub 24AWG 0.304m - Bulk (Alt: CX8160-000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | D-500-L456-2-612-012 RoHS: Compliant | 0 |
|
$468.9600 / $505.1200 | Buy Now |
DISTI #
000000000006149959
|
Sager | Data Bus Components - Microcouplers D-500-L456-2-612-012 | 0 |
|
Buy Now | |
|
Master Electronics | D-500-L456-2-612-012 RoHS: Compliant | 0 |
|
$468.9600 / $505.1200 | Buy Now |