Part Details for CX9629-AL by Coilcraft Inc
Results Overview of CX9629-AL by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX9629-AL Information
CX9629-AL by Coilcraft Inc is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for CX9629-AL
CX9629-AL CAD Models
CX9629-AL Part Data Attributes
|
CX9629-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CX9629-AL
Coilcraft Inc
SMPS Transformer
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 12.7 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 36 V | |
Length | 17.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 12 V | |
Power Rating | 12 W | |
Primary Inductance | 42.9 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.46 mm |