Part Details for CXA-0066-14-1-9CS2973 by TE Connectivity
Overview of CXA-0066-14-1-9CS2973 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA-0066-14-1-9CS2973
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXA-0066-14-1-9CS2973-ND
|
DigiKey | HOOK-UP 14AWG 600V WHITE Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E20727-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: E20727-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 304 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-E20727-000
|
Mouser Electronics | Multi-Conductor Cables CXA0066-14-1-9CS2973 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.3200 / $2.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $4.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1300 / $4.4700 | Buy Now |
Part Details for CXA-0066-14-1-9CS2973
CXA-0066-14-1-9CS2973 CAD Models
CXA-0066-14-1-9CS2973 Part Data Attributes
|
CXA-0066-14-1-9CS2973
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CXA-0066-14-1-9CS2973
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |