Part Details for CXA-0140-24-6/9-9CS2405 by TE Connectivity
Overview of CXA-0140-24-6/9-9CS2405 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140LD | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for CXA-0140-24-6/9-9CS2405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXA-0140-24-6/9-9CS2405-ND
|
DigiKey | CABLE 2COND 24AWG WHITE Min Qty: 5000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0302 | Buy Now |
DISTI #
819269-000
|
Avnet Americas | Shielded Multi-Conductor Cable 2Conductors 24AWG 2.81mm White 600VAC - Cable Rools/Shrink Tubing (Alt: 819269-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-819269-000
|
Mouser Electronics | Multi-Conductor Cables CXA014024699CS2405 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $5.5700 | Buy Now |
DISTI #
000000000002766202
|
Sager | Multi-Conductor Cables CXA014024699CS2405 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.1600 / $2.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9800 / $5.5700 | Buy Now |
Part Details for CXA-0140-24-6/9-9CS2405
CXA-0140-24-6/9-9CS2405 CAD Models
CXA-0140-24-6/9-9CS2405 Part Data Attributes
|
CXA-0140-24-6/9-9CS2405
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CXA-0140-24-6/9-9CS2405
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |