Part Details for CXA-3607-50-A by Agilink Microwires
Overview of CXA-3607-50-A by Agilink Microwires
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA-3607-50-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CXA-3607-50-A
|
TME | Wire: coaxial, stranded, Cu, PFA, white, 30.5m, Øcable: 0.9mm, 100ft Min Qty: 1 | 4 |
|
$186.8100 / $213.5000 | Buy Now |