Part Details for CXA1550P by Sony Semiconductor
Overview of CXA1550P by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA1550P
CXA1550P CAD Models
CXA1550P Part Data Attributes
|
CXA1550P
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1550P
Sony Semiconductor
Dolby Noise Reduction IC, B Type, Bipolar, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 245 mV | |
Dolby Type | B | |
Harmonic Distortion | 0.03% | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e6 | |
Length | 19.2 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.62 mm |
Alternate Parts for CXA1550P
This table gives cross-reference parts and alternative options found for CXA1550P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1550P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1552P | Dolby Noise Reduction IC, B Type, Bipolar, PDIP16, PLASTIC, DIP-16 | Sony Semiconductor | CXA1550P vs CXA1552P |
NJM2063AM-(TE1) | Dolby Noise Reduction IC, B Type, PDSO16, DMP-16 | New Japan Radio Co Ltd | CXA1550P vs NJM2063AM-(TE1) |
HA12134AF | Dolby Noise Reduction IC, Bipolar, PDSO16, FP-16DA | Hitachi Ltd | CXA1550P vs HA12134AF |
S1A2271B01-S0B0 | Dolby Noise Reduction IC, B Type, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | CXA1550P vs S1A2271B01-S0B0 |
NJM2185AM-(T1) | Dolby Noise Reduction IC, PDSO16, DMP-16 | New Japan Radio Co Ltd | CXA1550P vs NJM2185AM-(T1) |
UPC1210C | Dolby Noise Reduction IC, B Type, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | NEC Electronics America Inc | CXA1550P vs UPC1210C |
NE650N | IC B Type, DOLBY NOISE REDUCTION IC, PDIP16, PLASTIC, DIP-16, Noise Suppression IC | NXP Semiconductors | CXA1550P vs NE650N |
LM1112BN | Dolby Noise Reduction IC, B Type, Bipolar, PDIP16 | National Semiconductor Corporation | CXA1550P vs LM1112BN |
LM1151 | B Type, DOLBY NOISE REDUCTION IC | Texas Instruments | CXA1550P vs LM1151 |
HA12135AF | Dolby Noise Reduction IC, Bipolar, PDSO16, FP-16DA | Hitachi Ltd | CXA1550P vs HA12135AF |