Part Details for CXA2510AQ by Sony Semiconductor
Overview of CXA2510AQ by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA2510AQ
CXA2510AQ CAD Models
CXA2510AQ Part Data Attributes
|
CXA2510AQ
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA2510AQ
Sony Semiconductor
Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, 7 X 7 MM, PLASTIC, 0.65 MM PITCH, QFP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP40,.35SQ | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Type | B | |
Harmonic Distortion | 0.04% | |
JESD-30 Code | S-PQFP-G40 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP40,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Playback/Record Mode | PLAYBACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Current-Max | 15.6 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 7.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Palladium (Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7 mm |
Alternate Parts for CXA2510AQ
This table gives cross-reference parts and alternative options found for CXA2510AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA2510AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA12216F | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, FP-40B | Hitachi Ltd | CXA2510AQ vs HA12216F |
HA12212F | Dolby Noise Reduction IC, Bipolar, PQFP40, FP-40B | Hitachi Ltd | CXA2510AQ vs HA12212F |
HA12216F | B Type, DOLBY NOISE REDUCTION IC, PQFP40, FP-40B | Renesas Electronics Corporation | CXA2510AQ vs HA12216F |
CXA1911Q | Dolby Noise Reduction IC, B And C Type, Bipolar, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40 | Sony Semiconductor | CXA2510AQ vs CXA1911Q |
CXA2511AQ | Dolby Noise Reduction IC, B And C Type, Bipolar, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40 | Sony Semiconductor | CXA2510AQ vs CXA2511AQ |
HA12212F | DOLBY NOISE REDUCTION IC, PQFP40, FP-40B | Renesas Electronics Corporation | CXA2510AQ vs HA12212F |
CXA2510Q | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40 | Sony Semiconductor | CXA2510AQ vs CXA2510Q |
HA12228F | B Type, DOLBY NOISE REDUCTION IC, PQFP40, FP-40B | Renesas Electronics Corporation | CXA2510AQ vs HA12228F |
HA12218F | Dolby Noise Reduction IC, B Type, Bipolar, PQFP40, FP-40B | Hitachi Ltd | CXA2510AQ vs HA12218F |
CXA2511Q | Dolby Noise Reduction IC, B And C Type, Bipolar, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40 | Sony Semiconductor | CXA2510AQ vs CXA2511Q |