Part Details for CXB1116QY by Sony Semiconductor
Overview of CXB1116QY by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXB1116QY
CXB1116QY CAD Models
CXB1116QY Part Data Attributes
|
CXB1116QY
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXB1116QY
Sony Semiconductor
Binary Counter, 1000 Series, Asynchronous, Positive Edge Triggered, 4-Bit, Down Direction, ECL, MQFP24, METAL, QFP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP24,.44SQ,30 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIFFERENTIAL CLOCK INPUT; OPTEMP SPECIFIED AS TC | |
Count Direction | DOWN | |
Family | 1000 | |
JESD-30 Code | S-MQFP-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 2 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2400000000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | METAL | |
Package Code | LQFP | |
Package Equivalence Code | QFP24,.44SQ,30 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 213 mA | |
Propagation Delay (tpd) | 1.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.52 mm | |
Supply Voltage-Max (Vsup) | -4.8 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.762 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 2400 MHz |
Alternate Parts for CXB1116QY
This table gives cross-reference parts and alternative options found for CXB1116QY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXB1116QY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT4059H/3 | Divide By N Counter, HCT Series, Asynchronous, Positive Edge Triggered, Down Direction, CMOS | Harris Semiconductor | CXB1116QY vs CD54HCT4059H/3 |
SN54143J-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CXB1116QY vs SN54143J-00 |
CD54HCT4059H/3 | HCT SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, UUC24 | Intersil Corporation | CXB1116QY vs CD54HCT4059H/3 |
54F269FM | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDFP24, CERAMIC, FP-24, Counter | National Semiconductor Corporation | CXB1116QY vs 54F269FM |
HEF4059BTD-T | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDSO24, PLASTIC, SOT-108, SO-24 | NXP Semiconductors | CXB1116QY vs HEF4059BTD-T |
CD4059AE | CMOS Programmable Divide-by-N Counter 24-PDIP -55 to 125 | Texas Instruments | CXB1116QY vs CD4059AE |
74ACT11579D | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, PDSO24 | YAGEO Corporation | CXB1116QY vs 74ACT11579D |
CD74HCT93M | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14 | Harris Semiconductor | CXB1116QY vs CD74HCT93M |
CD54HC4059F3A | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CXB1116QY vs CD54HC4059F3A |
CD74HC4059M96G4 | High Speed CMOS Logic CMOS Programmable Divide-by-N Counter 24-SOIC -55 to 125 | Texas Instruments | CXB1116QY vs CD74HC4059M96G4 |