Part Details for CXB1828ER by Sony Semiconductor
Overview of CXB1828ER by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CXB1828ER
CXB1828ER CAD Models
CXB1828ER Part Data Attributes
|
CXB1828ER
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXB1828ER
Sony Semiconductor
Interface Circuit, BIPolar, PQCC32, 4.80 X 4.80 MM, PLASTIC, VQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,16 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e6/e4 | |
Length | 4.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.8 mm |