Part Details for CXCP2.5/4 by Altech Corporation
Overview of CXCP2.5/4 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CXCP2.5/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3861
|
Newark | Din Term Blk, Spring, 4 Conn |Altech CXCP2.5/4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4700 | Buy Now |
DISTI #
1920-CXCP2.5/4-ND
|
DigiKey | DIN TERM BLK, SPRING, 4 CONN Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3130 | Buy Now |
DISTI #
845-CXCP2.5/4
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Spring, 4 Conn | 0 |
|
$0.8520 / $1.1000 | Order Now |
DISTI #
71976725
|
RS | DIN Terminal Block, Spring,4 Conn,20A,600V,22-12AWG,10mm, Gray, Modular | Altech Corp CXCP2.5/4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $1.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.8340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8510 / $1.1050 | Buy Now |
DISTI #
10121948
|
TestEquity LLC | Altech CXCP2.5/4 DIN Term Blk, Spring, 4 Conn 20A, 600V, 22-12AWG, 10mm, grey, modular | 0 |
|
$1.2500 | Buy Now |