Part Details for CXD1968AR by Sony Semiconductor
Overview of CXD1968AR by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXD1968AR
CXD1968AR CAD Models
CXD1968AR Part Data Attributes
|
CXD1968AR
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXD1968AR
Sony Semiconductor
Telecom IC, PQFP64,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Package Description | QFP, QFP64,.47SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |