Part Details for CXDL2.5(I.S)/G by Altech Corporation
Overview of CXDL2.5(I.S)/G by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CXDL2.5(I.S)/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3878
|
Newark | Din Term Blk, Spring, Dbl Level |Altech CXDL2.5(I.S)/G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.9800 | Buy Now |
DISTI #
1920-CXDL2.5(I.S)/G-ND
|
DigiKey | DIN TERM BLK, SPRING, DBL LEVEL Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8062 | Buy Now |
DISTI #
845-CXDL2.5I.S/G
|
Mouser Electronics | Terminal Block Tools & Accessories DIN Term Blk, Spring, Dbl Level | 0 |
|
$2.2700 / $2.7300 | Order Now |
DISTI #
70693074
|
RS | Connector, Terminal Block, DIN Rail, Spring Clamp, Double Level, Green, 5mm | Altech Corp CXDL2.5(I.S)/G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9900 / $2.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | DIN Rail Double Level Terminal Block - Spring Contact - 2 Level - 24-12 AWG / 0.2-2.5 mm² - 600V / 1000V - 20 A / 24 A - Green RoHS: Compliant | 0 |
|
$1.9600 / $2.5700 | Buy Now |
DISTI #
10116183
|
TestEquity LLC | Altech CXDL2.5(I.S)/G Terminal Blocks, 2 Level, DIN, Spring, 5x71mm, 100/Pk, CX Series | 0 |
|
$2.9100 | Buy Now |