There are no models available for this part yet.
Overview of CXE15-48S3V3 by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CXE15-48S3V3 by Artesyn Embedded Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 37 |
|
RFQ | ||||
Bristol Electronics | 25 |
|
RFQ | ||||
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 15W, HYBRID | 29 |
|
$34.0000 / $40.0000 | Buy Now | ||
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 15W, HYBRID | 20 |
|
$42.9282 / $47.6980 | Buy Now | ||
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 15W, HYBRID | 10 |
|
$26.0000 | Buy Now | ||
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 15W, HYBRID | 4 |
|
$51.8576 | Buy Now |
CAD Models for CXE15-48S3V3 by Artesyn Embedded Technologies
Part Data Attributes for CXE15-48S3V3 by Artesyn Embedded Technologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ARTESYN TECHNOLOGIES INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
33 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P6
|
JESD-609 Code
|
e0
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
0.297 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for CXE15-48S3V3
This table gives cross-reference parts and alternative options found for CXE15-48S3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXE15-48S3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LES010ZE | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Bel Power Solutions | CXE15-48S3V3 vs LES010ZE |
LW010F | Power Supply Module, | ABB Semiconductors | CXE15-48S3V3 vs LW010F |
IAS006ZE | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid | Bel Power Solutions | CXE15-48S3V3 vs IAS006ZE |
LW010F | DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid, PACKAGE-6 | GE Power Electronics Inc | CXE15-48S3V3 vs LW010F |
CXA10-48S3V3J | DC-DC Regulated Power Supply Module, 1 Output, 7.9W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Artesyn Embedded Technologies | CXE15-48S3V3 vs CXA10-48S3V3J |
AEE04F48 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Artesyn Embedded Technologies | CXE15-48S3V3 vs AEE04F48 |
AEE04F48 | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | CXE15-48S3V3 vs AEE04F48 |
48IMP6-03-7 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | CXE15-48S3V3 vs 48IMP6-03-7 |
48IMO6-03-2 | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Bel Power Solutions | CXE15-48S3V3 vs 48IMO6-03-2 |
CXA10-48S3V3J | DC-DC Regulated Power Supply Module, 1 Output, 7.9W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | CXE15-48S3V3 vs CXA10-48S3V3J |