Part Details for CXG1030N by Sony Semiconductor
Overview of CXG1030N by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CXG1030N
CXG1030N CAD Models
CXG1030N Part Data Attributes
|
CXG1030N
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXG1030N
Sony Semiconductor
Narrow Band Medium Power Amplifier, GAAS, PLASTIC, SSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | TSSOP16,.25 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 36 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP16,.25 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |