Part Details for CXG1100TN by Sony Semiconductor
Overview of CXG1100TN by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Smart Cities
Healthcare
Agriculture Technology
Part Details for CXG1100TN
CXG1100TN CAD Models
CXG1100TN Part Data Attributes:
|
CXG1100TN
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXG1100TN
Sony Semiconductor
DPDT, 900MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, PLASTIC, TSSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Package Description | TSSOP10,.13,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 35 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e6/e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
On Time-Nom | 1 µs | |
Operating Frequency-Max | 900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.13,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | TIN BISMUTH/PALLADIUM | |
VSWR-Max | 1.4 |