Part Details for CXP87400-U02R by Sony Semiconductor
Overview of CXP87400-U02R by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXP87400-U02R
CXP87400-U02R CAD Models
CXP87400-U02R Part Data Attributes
|
CXP87400-U02R
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXP87400-U02R
Sony Semiconductor
Microprocessor Circuit, CMOS, CQFP100, CERAMIC, PIGGY BACK, QFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | AQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-CQFP-G100 | |
JESD-609 Code | e4 | |
Length | 22.3 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | AQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, PIGGYBACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.44 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 16.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |