Part Details for CXS3106A10SL4S by Switchcraft Conxall
Overview of CXS3106A10SL4S by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXS3106A10SL4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2587-ND
|
DigiKey | CONN PLUG FMALE 2P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
41 In Stock |
|
$13.3880 / $14.0700 | Buy Now |
DISTI #
502-CXS3106A10SL4S
|
Mouser Electronics | Circular MIL Spec Connector Straight Plug Solder Cup RoHS: Compliant | 110 |
|
$13.3800 / $14.1500 | Buy Now |
DISTI #
70237567
|
RS | Conn Cir MIL-E-Qual Plastic PanelMount 2Cnts Solder Socket | Conxall CXS3106A10SL4S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1400 / $20.1800 | RFQ |
|
Onlinecomponents.com | Circular Connector Plug - Female Sockets - 2 Position - 500V - 10SL-4 Shell Size - Threaded - Solder Cup - Free Hanging (In-Line). RoHS: Compliant |
97 In Stock |
|
$12.7400 / $18.9200 | Buy Now |
DISTI #
CXS3106A10SL4S
|
TTI | Circular MIL Spec Connector Straight Plug Solder Cup RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$15.8400 | Buy Now |
DISTI #
000000000000735689
|
Sager | Circular MIL Spec Connector Straight Plug Solder Cup Min Qty: 1 | 0 |
|
$13.7900 / $21.0300 | Buy Now |
DISTI #
CXS3106A10SL4S
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port (Alt: CXS3106A10SL4S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector Plug - Female Sockets - 2 Position - 500V - 10SL-4 Shell Size - Threaded - Solder Cup - Free Hanging (In-Line). RoHS: Compliant |
97 In Stock |
|
$12.7400 / $18.9200 | Buy Now |