Part Details for CXT-741G97A-SOT-23-6 by Cissoid S A
Overview of CXT-741G97A-SOT-23-6 by Cissoid S A
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL2T125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC | |
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
7UL2T126FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC |
Price & Stock for CXT-741G97A-SOT-23-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | High Temperature Automotive Configurable Logic Gate, SOT-23-6 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5200 | Buy Now |
Part Details for CXT-741G97A-SOT-23-6
CXT-741G97A-SOT-23-6 CAD Models
CXT-741G97A-SOT-23-6 Part Data Attributes
|
CXT-741G97A-SOT-23-6
Cissoid S A
Buy Now
Datasheet
|
Compare Parts:
CXT-741G97A-SOT-23-6
Cissoid S A
Majority Logic Gate,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISSOID S A | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-01 | |
Logic IC Type | MAJORITY LOGIC GATE |