Part Details for CXT1000 by Fluke Corporation
Overview of CXT1000 by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXT1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y4648
|
Newark | Hard Case, Test Tool & Accessory, Case Type:Carrying Case, Case Color:Yellow, For Use With:Fluke Test Tools And Accessories, Product Range:-, Accessory Type:Extreme Hard Case Rohs Compliant: Na |Fluke CXT1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.9900 | Buy Now |
DISTI #
CXT1000-ND
|
DigiKey | RUGGED HARD CASE WITH DIY FOAM I Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$229.9900 | Buy Now |
DISTI #
676-FLK-CXT1000
|
Mouser Electronics | Instrument Protection & Storage RUGGED HARD CASE WITH DIY FOAM INSERT RoHS: Compliant | 2 |
|
$232.7400 | Buy Now |
|
Onlinecomponents.com | Extreme Hard Case - IP67 - User Configurable Diced Foam Interior - Ext: 13.5in x 18.3in x 7 in RoHS: Compliant |
5 In Stock |
|
$220.4900 / $244.9900 | Buy Now |
|
NAC | RUGGED HARD CASE W/ DIY FOAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Extreme Hard Case - IP67 - User Configurable Diced Foam Interior - Ext: 13.5in x 18.3in x 7 in RoHS: Compliant |
5 In Stock |
|
$220.4900 / $244.9900 | Buy Now |
DISTI #
33859.1
|
TestEquity LLC | Fluke CXT1000 Hard Case, 13.5"x18.3"x7", Custom Foam, Lockable, O-Ring Sealed, Waterproof to 3ft | 1 |
|
$238.1800 | Buy Now |