Part Details for CXT8192U by Cirrus Logic
Overview of CXT8192U by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CXT8192U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 658 |
|
$3.1200 / $6.2400 | Buy Now |
Part Details for CXT8192U
CXT8192U CAD Models
CXT8192U Part Data Attributes
|
CXT8192U
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CXT8192U
Cirrus Logic
Parallel - Fundamental Quartz Crystal, 8.192MHz Nom,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | unknown | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Load Capacitance | 19 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L0.512XB0.435XH0.236 (inch) | |
Surface Mount | YES |