Part Details for CXVFB by Altech Corporation
Overview of CXVFB by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXVFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3948
|
Newark | Din Term Blk, Spring, Fuse, 5X25Mm |Altech CXVFB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6400 / $18.4100 | Buy Now |
DISTI #
1920-CXVFB-ND
|
DigiKey | DIN TERM BLK SPRING FUSE 5X25MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
99 In Stock |
|
$10.2770 / $13.0100 | Buy Now |
DISTI #
845-CXVFB
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Spring, Fuse, 5x25mm RoHS: Compliant | 0 |
|
$10.2800 | Order Now |
DISTI #
71952030
|
RS | DIN Terminal Block, Spring, Fuse,5x25mm,10A,600V,24-10AWG,12mm, Grey | Altech Corp CXVFB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8100 / $12.8400 | RFQ |
|
Future Electronics | 10A 600V 24-10AWG 12mm grey DIN Term Block Spring Fuse 5x25mm RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Box | 0Box |
|
$11.3000 / $11.4600 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Spring - Fuse - 5x25mm - 2 Connection - 10A - 600V - 24-2 Connection - 10AWG - 12mm - Grey RoHS: Compliant | 0 |
|
$11.3800 / $15.0700 | Buy Now |
DISTI #
10120384
|
TestEquity LLC | Altech CXVFB Terminal Block, DIN, Spring, Fuse, 5x25mm, 10A, Gray, CX Series | 0 |
|
$16.4700 | Buy Now |