Part Details for CY0840-000 by TE Connectivity
Overview of CY0840-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY0840-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY0840-000
|
Avnet Americas | Cable Assembly Data 0.305m 24AWG Data Bus - Cable Rools/Shrink Tubing (Alt: CY0840-000) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$282.6454 / $340.1326 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 Container: Box | 0Box |
|
$307.0900 | Buy Now |
DISTI #
RYCD-500-L455-1-612-012
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L455-1-612-012 | Americas - 0 in Stock |
|
$317.6618 / $357.5075 | Buy Now |
|
Onlinecomponents.com | D-500-L455-1-612-012 RoHS: Compliant | 0 |
|
$286.7200 / $467.0800 | Buy Now |
DISTI #
CY0840-000
|
Avnet Americas | Cable Assembly Data 0.305m 24AWG Data Bus - Cable Rools/Shrink Tubing (Alt: CY0840-000) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$282.6454 / $340.1326 | Buy Now |
DISTI #
RYCD-500-L455-1-612-012
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L455-1-612-012 | 0 |
|
$317.6618 / $357.5075 | Buy Now |
DISTI #
000000000003848427
|
Sager | Data Bus Components - Connectors D-500-L455-1-612-012 Min Qty: 1 | 0 |
|
$255.4400 / $369.8600 | Buy Now |
DISTI #
CY0840-000
|
Avnet Asia | Cable Assembly Data 0.305m 24AWG Data Bus (Alt: CY0840-000) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 52 Weeks, 5 Days | 0 |
|
RFQ | |
|
Master Electronics | D-500-L455-1-612-012 RoHS: Compliant | 0 |
|
$286.7200 / $467.0800 | Buy Now |
Part Details for CY0840-000
CY0840-000 CAD Models
CY0840-000 Part Data Attributes:
|
CY0840-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CY0840-000
TE Connectivity
D-500-L455-1-612-012
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Cable Types | 10612 | |
Connector Support Type | WIRE AND CABLE | |
Length | 0.305 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |