Part Details for CY1023-000 by TE Connectivity
Overview of CY1023-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY1023-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | 55PC1221-22-0/2-9 RoHS: Compliant | 0 |
|
$1.5700 / $4.2900 | Buy Now |
DISTI #
RYC55PC1221-22-0/2-9
|
Interstate Connecting Components | 55PC1221-22-0/2-9 | 0 |
|
$1.8565 / $1.8842 | Buy Now |
DISTI #
000000000003848429
|
Sager | Multi-Conductor Cables 55PC1221-22-0/2-9 Min Qty: 1 | 0 |
|
$1.7600 / $2.2100 | Buy Now |
|
Master Electronics | 55PC1221-22-0/2-9 RoHS: Compliant | 0 |
|
$1.5700 / $4.2900 | Buy Now |
Part Details for CY1023-000
CY1023-000 CAD Models
CY1023-000 Part Data Attributes
|
CY1023-000
TE Connectivity
Buy Now
|
Compare Parts:
CY1023-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |