Memory
CY14B101L-SP35XC
Cypress Semiconductor
Description: Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48

Overview of CY14B101L-SP35XC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CY14B101L-SP35XC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY14B101L-SP35XC by Cypress Semiconductor

CY14B101L-SP35XC
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
0.300 INCH, ROHS COMPLIANT, SSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Memory Density
1048576 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.055 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.5057 mm
Want to compare parts?
  1. CY14B101L-SP35XC
    Cypress Semiconductor
    Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48
    VS

Alternate Parts for CY14B101L-SP35XC

This table gives cross-reference parts and alternative options found for CY14B101L-SP35XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B101L-SP35XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY14B101L-SP35XIT Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs CY14B101L-SP35XIT
CY14B101L-SP35CT Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs CY14B101L-SP35CT
STK14CA8-RF35 Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs STK14CA8-RF35
STK14CA8-R35 128KX8 NON-VOLATILE SRAM, 35ns, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs STK14CA8-R35
STK14CA8-R35 Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Simtek Corporation CY14B101L-SP35XC vs STK14CA8-R35
CY14B101L-SP35IT Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs CY14B101L-SP35IT
STK14CA8-R35I 128KX8 NON-VOLATILE SRAM, 35ns, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs STK14CA8-R35I
STK14CA8-RF35ITR Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs STK14CA8-RF35ITR
CY14B101L-SP35XI Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs CY14B101L-SP35XI
Part Number Description Manufacturer Compare
CY14B101L-SP35IT Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs CY14B101L-SP35IT
CY14B101L-SP35XIT Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs CY14B101L-SP35XIT
STK14CA8-R35 Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Simtek Corporation CY14B101L-SP35XC vs STK14CA8-R35
STK14CA8-RF35 Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs STK14CA8-RF35
STK14CA8-R35 128KX8 NON-VOLATILE SRAM, 35ns, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs STK14CA8-R35
CY14B101L-SP35CT Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs CY14B101L-SP35CT
CY14B101L-SP35XI Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs CY14B101L-SP35XI
STK14CA8-R35I 128KX8 NON-VOLATILE SRAM, 35ns, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs STK14CA8-R35I
STK14CA8-RF35ITR Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 Cypress Semiconductor CY14B101L-SP35XC vs STK14CA8-RF35ITR

Related Parts for CY14B101L-SP35XC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY14B101L-SP35XC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY14B101L-SP35XC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY14B101L-SP35XC would you like to use for your alert(s)?
  • Please alert me when CY14B101L-SP35XC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY14B101L-SP35XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY14B101L-SP35XC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY14B101L-SP35XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY14B101L-SP35XC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY14B101L-SP35XC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: