Part Details for CY14B256Q2A-SXIT by Cypress Semiconductor
Overview of CY14B256Q2A-SXIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14B256Q2A-SXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY14B256 - Non-Volatile SRAM, 32KX8, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2255 |
|
$5.7700 / $6.7900 | Buy Now |
Part Details for CY14B256Q2A-SXIT
CY14B256Q2A-SXIT CAD Models
CY14B256Q2A-SXIT Part Data Attributes
|
CY14B256Q2A-SXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B256Q2A-SXIT
Cypress Semiconductor
Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.549 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8985 mm |
Alternate Parts for CY14B256Q2A-SXIT
This table gives cross-reference parts and alternative options found for CY14B256Q2A-SXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B256Q2A-SXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B256I-SFXIT | Non-Volatile SRAM Module, 32KX8, CMOS, PDSO16, 0.413 X 0.299 INCH, 0.0932 INCH HEIGHT, ROHS COMPLIANT, MO-119, SOIC-16 | Infineon Technologies AG | CY14B256Q2A-SXIT vs CY14B256I-SFXIT |
CY14B256I-SFXI | Non-Volatile SRAM Module, 32KX8, CMOS, PDSO16, 0.413 X 0.299 INCH, 0.0932 INCH HEIGHT, ROHS COMPLIANT, MO-119, SOIC-16 | Infineon Technologies AG | CY14B256Q2A-SXIT vs CY14B256I-SFXI |
CY14B256Q2A-SXI | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14B256Q2A-SXIT vs CY14B256Q2A-SXI |
CY14B256Q3-SFXIT | Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B256Q2A-SXIT vs CY14B256Q3-SFXIT |
CY14B256I-SFXI | Non-Volatile SRAM Module, 32KX8, CMOS, PDSO16, 0.413 X 0.299 INCH, 0.0932 INCH HEIGHT, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B256Q2A-SXIT vs CY14B256I-SFXI |
CY14B256PA-SFXIT | Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Infineon Technologies AG | CY14B256Q2A-SXIT vs CY14B256PA-SFXIT |
CY14B256P-SFXI | Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B256Q2A-SXIT vs CY14B256P-SFXI |
CY14B256PA-SFXI | Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Infineon Technologies AG | CY14B256Q2A-SXIT vs CY14B256PA-SFXI |