Part Details for CY15B256Q-SXE by Infineon Technologies AG
Overview of CY15B256Q-SXE by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY15B256Q-SXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7318
|
Newark | Ferroelectric Ram, Spi, 256Kbit, Soic-8 Rohs Compliant: Yes |Infineon CY15B256Q-SXE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 670 |
|
$7.3700 / $10.2600 | Buy Now |
DISTI #
448-CY15B256Q-SXE-ND
|
DigiKey | IC FRAM 256KBIT SPI 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
960 In Stock |
|
$7.4681 / $10.7200 | Buy Now |
DISTI #
CY15B256Q-SXE
|
Avnet Americas | NVRAM NVSRAM SPI 256Kbit 3.3V 8-Pin SOIC Tube - Rail/Tube (Alt: CY15B256Q-SXE) RoHS: Compliant Min Qty: 114 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 10264 Partner Stock |
|
$5.4808 / $6.6300 | Buy Now |
DISTI #
727-CY15B256Q-SXE
|
Mouser Electronics | F-RAM 256Kb serial SPI F-RAM, 3Volt RoHS: Compliant | 2201 |
|
$7.1000 / $9.8700 | Buy Now |
|
Future Electronics | 256-Kbit (32K × 8) Automotive-E Serial (SPI) F-RAM RoHS: Compliant pbFree: Yes Min Qty: 970 Package Multiple: 97 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$7.3500 | Buy Now |
DISTI #
SP005650519
|
EBV Elektronik | NVRAM NVSRAM SPI 256Kbit 3.3V 8-Pin SOIC Tube (Alt: SP005650519) RoHS: Compliant Min Qty: 970 Package Multiple: 970 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |